Tehnička dokumentacija
Tehnički podaci
Brand
LimitorFunctioning Temperature
+130°C
Holding Temperature
+90°C
Maximum Current
3 A
Voltage Rating
250V ac
Lead Orientation
Radial
Series
A-3A-F
Body Height
6.3mm
Body Length
6.2mm
Body Width
2.5mm
Wire Diameter
0.6mm
Fuse Type
Thermal Cutoff
Zemlja podrijetla
China
Detalji o proizvodu
Limitor AUPO Radial Thermal Fuses
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.
KM 13,50
KM 2,699 Each (In a Pack of 5) (bez PDV-a)
KM 15,79
KM 3,158 Each (In a Pack of 5) (s PDV-om)
5
KM 13,50
KM 2,699 Each (In a Pack of 5) (bez PDV-a)
KM 15,79
KM 3,158 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 120 | KM 2,699 | KM 13,50 |
125 - 495 | KM 2,601 | KM 13,01 |
500 - 1245 | KM 2,523 | KM 12,61 |
1250 - 2495 | KM 2,327 | KM 11,64 |
2500+ | KM 2,112 | KM 10,56 |
Tehnička dokumentacija
Tehnički podaci
Brand
LimitorFunctioning Temperature
+130°C
Holding Temperature
+90°C
Maximum Current
3 A
Voltage Rating
250V ac
Lead Orientation
Radial
Series
A-3A-F
Body Height
6.3mm
Body Length
6.2mm
Body Width
2.5mm
Wire Diameter
0.6mm
Fuse Type
Thermal Cutoff
Zemlja podrijetla
China
Detalji o proizvodu
Limitor AUPO Radial Thermal Fuses
The AUPO thermal cut-off is an unresettable thermal protect instrument. Used in household appliances and industry these instruments are perfect for thermal protection. The AUPO thermal fuse comes in an all sealed structure that ensures stability and reliability.
PCB Wire Ended
Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.