Limitor Thermal Fuse +115°C 2 A, 250V ac

RS kataloški broj:: 176-9378brend: LimitorProizvođački broj:: SM 110 A0
brand-logo
Prikaži sve u Thermal Fuses

Tehnička dokumentacija

Tehnički podaci

Brand

Limitor

Functioning Temperature

+115°C

Holding Temperature

+80°C

Maximum Current

2 A

Voltage Rating

250V ac

Lead Orientation

Axial

Body Diameter

2.5mm

Body Height

9mm

Wire Diameter

0.6mm

Wire Length

38mm

Zemlja podrijetla

Japan

Detalji o proizvodu

SM Series

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.

RSD 1.065

RSD 212,935 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.278

RSD 255,522 komadno (u pakovanju od 5) (s PDV-om)

Limitor Thermal Fuse +115°C 2 A, 250V ac

RSD 1.065

RSD 212,935 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.278

RSD 255,522 komadno (u pakovanju od 5) (s PDV-om)

Limitor Thermal Fuse +115°C 2 A, 250V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
5 - 120RSD 212,935RSD 1.065
125 - 495RSD 175,051RSD 875
500 - 1245RSD 148,924RSD 745
1250+RSD 135,86RSD 679

Tehnička dokumentacija

Tehnički podaci

Brand

Limitor

Functioning Temperature

+115°C

Holding Temperature

+80°C

Maximum Current

2 A

Voltage Rating

250V ac

Lead Orientation

Axial

Body Diameter

2.5mm

Body Height

9mm

Wire Diameter

0.6mm

Wire Length

38mm

Zemlja podrijetla

Japan

Detalji o proizvodu

SM Series

PCB Wire Ended

Thermal fuses protect equipment against fire or thermal damage due to overload or overcharge. Suitable for use with standard single phase supplies up to 250V (230V typical). Temperature gradient: 1°C per minute.