Tehnička dokumentacija
Tehnički podaci
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4
Gain
10.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Weight
0.5g
Dimensions
0.1x7x45mm
Height
0.1mm
Width_SC_PC
7mm
Depth
45mm
Series
LFPCW63
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China
KM 226,87
KM 11,344 Each (Supplied in a Bag) (bez PDV-a)
KM 265,44
KM 13,272 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
20
KM 226,87
KM 11,344 Each (Supplied in a Bag) (bez PDV-a)
KM 265,44
KM 13,272 Each (Supplied in a Bag) (s PDV-om)
Proizvodno pakovanje (kesa)
20
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po kesa |
---|---|---|
20 - 48 | KM 11,344 | KM 22,69 |
50 - 98 | KM 11,246 | KM 22,49 |
100+ | KM 10,561 | KM 21,12 |
Tehnička dokumentacija
Tehnički podaci
Brand
LinxInternal/External
Internal
RF Protocols
WiFi
Antenna Physical Form
PCB
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive
Connector Type
MHF4
Gain
10.1dBi
Antenna Directivity
Omnidirectional
Connector Gender
Female
Cable Length
100mm
Antenna Internal Construction
Dipole
Weight
0.5g
Dimensions
0.1x7x45mm
Height
0.1mm
Width_SC_PC
7mm
Depth
45mm
Series
LFPCW63
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China