Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
2600%
Minimum Current Transfer Ratio
2000%
Series
6N138
Detalji o proizvodu
Darlington Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
RSD 3.788
RSD 75,768 komad (u Tubi od 50) (bez PDV-a)
RSD 4.546
RSD 90,922 komad (u Tubi od 50) (s PDV-om)
50
RSD 3.788
RSD 75,768 komad (u Tubi od 50) (bez PDV-a)
RSD 4.546
RSD 90,922 komad (u Tubi od 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
50 - 200 | RSD 75,768 | RSD 3.788 |
250 - 950 | RSD 65,317 | RSD 3.266 |
1000 - 2450 | RSD 60,092 | RSD 3.005 |
2500+ | RSD 54,867 | RSD 2.743 |
Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
2600%
Minimum Current Transfer Ratio
2000%
Series
6N138
Detalji o proizvodu