Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
Minimum Current Transfer Ratio
500%
Series
6N139
Detalji o proizvodu
Darlington Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
RSD 601
RSD 120,184 komadno (u pakovanju od 5) (bez PDV-a)
RSD 721
RSD 144,221 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
RSD 601
RSD 120,184 komadno (u pakovanju od 5) (bez PDV-a)
RSD 721
RSD 144,221 komadno (u pakovanju od 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 20 | RSD 120,184 | RSD 601 |
25 - 45 | RSD 112,346 | RSD 562 |
50 - 245 | RSD 108,427 | RSD 542 |
250 - 495 | RSD 104,508 | RSD 523 |
500+ | RSD 100,589 | RSD 503 |
Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SMD
Input Current Type
DC
Maximum Input Current
20 mA
Isolation Voltage
5 kVrms
Logic Output
Yes
Maximum Current Transfer Ratio
5000%
Minimum Current Transfer Ratio
500%
Series
6N139
Detalji o proizvodu