Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C191KRKT

RS kataloški broj:: 127-8415Probna marka: Lite-OnProizvođački broj:: LTST-C191KRKT
brand-logo
Prikaži sve u LEDs

Tehnička dokumentacija

Tehnički podaci

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangular

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.8 x 0.55mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Visible Light LEDs, Lite-On

Informacije o stanju skladišta trenutno nisu dostupne.

€ 40,00

€ 0,04 komadno (isporučuje se u namotaju) (bez PDV-a)

€ 46,80

€ 0,047 komadno (isporučuje se u namotaju) (s PDV-om)

Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C191KRKT
Odaberite vrstu pakovanja

€ 40,00

€ 0,04 komadno (isporučuje se u namotaju) (bez PDV-a)

€ 46,80

€ 0,047 komadno (isporučuje se u namotaju) (s PDV-om)

Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C191KRKT
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Lite-On

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangular

Dominant Wavelength

631 nm

Dimensions

1.6 x 0.8 x 0.55mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Zemlja podrijetla

China

Detalji o proizvodu

Lite-On 0603 Package Chip LEDs

This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Visible Light LEDs, Lite-On