Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Series
LTV
Special Features
Dual-In-Line Package
Zemlja podrijetla
Thailand
Detalji o proizvodu
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.
Optocouplers, Lite-On
RSD 2.221
RSD 44,416 komad (u Tubi od 50) (bez PDV-a)
RSD 2.665
RSD 53,299 komad (u Tubi od 50) (s PDV-om)
50
RSD 2.221
RSD 44,416 komad (u Tubi od 50) (bez PDV-a)
RSD 2.665
RSD 53,299 komad (u Tubi od 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
50 - 200 | RSD 44,416 | RSD 2.221 |
250 - 950 | RSD 39,19 | RSD 1.960 |
1000+ | RSD 27,433 | RSD 1.372 |
Tehnička dokumentacija
Tehnički podaci
Brand
Lite-OnMounting Type
Surface Mount
Maximum Forward Voltage
1.4V
Number of Channels
2
Number of Pins
8
Package Type
PDIP
Input Current Type
DC
Maximum Input Current
50 mA
Isolation Voltage
5000 Vrms
Series
LTV
Special Features
Dual-In-Line Package
Zemlja podrijetla
Thailand
Detalji o proizvodu
Transistor Output Optocouplers, Lite-On
Single, Dual and Quad format transistor output optocouplers from Lite-On. This wide range of products includes devices with AC or DC inputs, and both through-hole and surface-mounting package options are available.