Littelfuse 2A F Cartridge Fuse, 10 x 35mm

Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 35mm
Fuse Speed
F
Voltage Rating
600V ac
Series
BLS
Distrelec Product Id
13308293
Detalji o proizvodu
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA
KM 29,67
KM 29,67 Each (bez PDV-a)
KM 34,71
KM 34,71 Each (s PDV-om)
Standard
1
KM 29,67
KM 29,67 Each (bez PDV-a)
KM 34,71
KM 34,71 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 1 | KM 29,67 |
2 - 4 | KM 28,61 |
5+ | KM 27,66 |
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseCurrent Rating
2A
Fuse Size
10 x 35mm
Fuse Speed
F
Voltage Rating
600V ac
Series
BLS
Distrelec Product Id
13308293
Detalji o proizvodu
Fuses for Fluke Multimeters
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
Approvals
UL; CSA