Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseCurrent Rating
15A
Fuse Type
Blade
Voltage Rating
32V ac/dc
Colour
Blue
Length
10.9mm
Width
3.8mm
Height
8.8mm
Overall Dimensions
10.9 x 3.8 x 8.8mm
Fuse Speed
F
Series
Mini
Size Designation
Miniature
Zemlja podrijetla
Mexico
Detalji o proizvodu
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.
KM 138,86
KM 2,777 Each (In a Pack of 50) (bez PDV-a)
KM 162,47
KM 3,249 Each (In a Pack of 50) (s PDV-om)
50
KM 138,86
KM 2,777 Each (In a Pack of 50) (bez PDV-a)
KM 162,47
KM 3,249 Each (In a Pack of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
50 - 50 | KM 2,777 | KM 138,86 |
100 - 200 | KM 2,601 | KM 130,06 |
250 - 450 | KM 2,562 | KM 128,10 |
500+ | KM 2,406 | KM 120,28 |
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseCurrent Rating
15A
Fuse Type
Blade
Voltage Rating
32V ac/dc
Colour
Blue
Length
10.9mm
Width
3.8mm
Height
8.8mm
Overall Dimensions
10.9 x 3.8 x 8.8mm
Fuse Speed
F
Series
Mini
Size Designation
Miniature
Zemlja podrijetla
Mexico
Detalji o proizvodu
'MINIFUSE' 297 Series
The MINI fuse series from Littelfuse is the new standard for vehicle circuit protection. The series miniature design utilizes less space and has the ability to cope with high temperatures, even in adverse environments.