Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
144.8A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
5.3 Dia. x 9.5mm
Maximum Operating Temperature
+175 °C
Test Current
10mA
Maximum Reverse Leakage Current
1mA
Surge Current Rating
200A
Diameter
5.3mm
Length
9.5mm
RSD 1.672
RSD 83,606 komadno (u pakovanju od 20) (bez PDV-a)
RSD 2.007
RSD 100,327 komadno (u pakovanju od 20) (s PDV-om)
Standard
20
RSD 1.672
RSD 83,606 komadno (u pakovanju od 20) (bez PDV-a)
RSD 2.007
RSD 100,327 komadno (u pakovanju od 20) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
20
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
20 - 80 | RSD 83,606 | RSD 1.672 |
100 - 480 | RSD 71,849 | RSD 1.437 |
500+ | RSD 65,317 | RSD 1.306 |
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseDiode Configuration
Single
Direction Type
Uni-Directional
Maximum Clamping Voltage
10.5V
Minimum Breakdown Voltage
6.45V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
5.8V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
144.8A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
5.3 Dia. x 9.5mm
Maximum Operating Temperature
+175 °C
Test Current
10mA
Maximum Reverse Leakage Current
1mA
Surge Current Rating
200A
Diameter
5.3mm
Length
9.5mm