Littelfuse 6.3A PCB Mount 5 x 20mm Cartridge Fuse Block, 250V

Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseFuse Type
Cartridge
Fuse Size
5 x 20mm
Number of Fuses
1
Current Rating
6.3A
Voltage Rating
250V
Mounting Style
PCB Mount
Body Material
Polyamide
Detalji o proizvodu
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.
RSD 947
RSD 189,421 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.137
RSD 227,305 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 947
RSD 189,421 komadno (u pakovanju od 5) (bez PDV-a)
RSD 1.137
RSD 227,305 komadno (u pakovanju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 20 | RSD 189,421 | RSD 947 |
25 - 45 | RSD 182,889 | RSD 914 |
50 - 120 | RSD 177,663 | RSD 888 |
125 - 245 | RSD 176,357 | RSD 882 |
250+ | RSD 173,744 | RSD 869 |
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseFuse Type
Cartridge
Fuse Size
5 x 20mm
Number of Fuses
1
Current Rating
6.3A
Voltage Rating
250V
Mounting Style
PCB Mount
Body Material
Polyamide
Detalji o proizvodu
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
PCB Mounting
Voltage Rating 250V.