Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V

RS kataloški broj:: 177-5183robna marka: LittelfuseProizvođački broj:: MAC12DG
brand-logo
Prikaži sve u TRIACs

Tehnička dokumentacija

Tehnički podaci

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

100A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+125 °C

Detalji o proizvodu

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V
€ 2,516komadno (isporučuje se u cijevi) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 107,50

€ 2,15 Each (In a Tube of 50) (bez PDV-a)

€ 125,78

€ 2,516 Each (In a Tube of 50) (s PDV-om)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V

€ 107,50

€ 2,15 Each (In a Tube of 50) (bez PDV-a)

€ 125,78

€ 2,516 Each (In a Tube of 50) (s PDV-om)

Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V
€ 2,516komadno (isporučuje se u cijevi) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

100A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.85V

Maximum Operating Temperature

+125 °C

Detalji o proizvodu

TRIAC, ON Semiconductor

TRIACs

A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
You may be interested in
Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 1.5V 800V
€ 2,516komadno (isporučuje se u cijevi) (bez PDV-a)