Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
15V
Minimum Breakdown Voltage
3V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
3
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Reverse Leakage Current
1µA
Length
3.04mm
Height
1.02mm
Width
1.4mm
Zemlja podrijetla
Thailand
Detalji o proizvodu
TVS Diode Arrays for Lightning Surge Protection, SLVU2.8 Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
€ 5,75
€ 1,15 Each (In a Pack of 5) (bez PDV-a)
€ 6,73
€ 1,346 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 5,75
€ 1,15 Each (In a Pack of 5) (bez PDV-a)
€ 6,73
€ 1,346 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
LittelfuseDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
15V
Minimum Breakdown Voltage
3V
Mounting Type
Surface Mount
Package Type
SOT-23
Maximum Reverse Stand-off Voltage
2.8V
Pin Count
3
Peak Pulse Power Dissipation
600W
Maximum Peak Pulse Current
24A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Dimensions
3.04 x 1.4 x 1.02mm
Maximum Reverse Leakage Current
1µA
Length
3.04mm
Height
1.02mm
Width
1.4mm
Zemlja podrijetla
Thailand
Detalji o proizvodu