Lorlin Key Switch, DPDT, 1 A @ 24 V dc 2-Way Random-Key

RS kataloški broj:: 739-2902brend: LorlinProizvođački broj:: IRL-5-K-D-2-RS
brand-logo
Prikaži sve u Key Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Lorlin

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24 V dc

Key Type

Random

Terminal Type

Solder

Case Material

Polyamide

Bezel Shape

Parallel

Depth Behind Panel

29.6mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Standards Met

RoHS

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+65°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

16mm Impulsion Key Switch - IRL Series

Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.

Možda će vas interesovati

RSD 2.498

RSD 2.498 Each (bez PDV-a)

RSD 2.997

RSD 2.997 Each (s PDV-om)

Lorlin Key Switch, DPDT, 1 A @ 24 V dc 2-Way Random-Key

RSD 2.498

RSD 2.498 Each (bez PDV-a)

RSD 2.997

RSD 2.997 Each (s PDV-om)

Lorlin Key Switch, DPDT, 1 A @ 24 V dc 2-Way Random-Key

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 9RSD 2.498
10 - 49RSD 2.422
50 - 99RSD 2.354
100 - 249RSD 2.199
250+RSD 1.971
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

Lorlin

Number of Positions

2

Switch Operation

Momentary

Contact Configuration

DPDT

Key Trapping

Yes

Contact Current Rating

1 A @ 24 V dc

Key Type

Random

Terminal Type

Solder

Case Material

Polyamide

Bezel Shape

Parallel

Depth Behind Panel

29.6mm

Key Index Angle

60°

Contact Material

Silver Plated Brass

Standards Met

RoHS

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +65°C

Mechanical Life

10000Cycles

Maximum Operating Temperature

+65°C

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

16mm Impulsion Key Switch - IRL Series

Spring return (momentary) two position double pole Key Switch from Lorlin Electronics. The 5 disk Impulsion Key Switch is available with parallel or tapered bezels with same key (common) or differ key (random) options.

Možda će vas interesovati