Lovato DM Series Base Mounted Current Transformer, 80:5, 22mm Bore

RS kataloški broj:: 833-2746robna marka: LovatoProizvođački broj:: DM0T080
brand-logo
Prikaži sve u Current Transformers

Tehnička dokumentacija

Tehnički podaci

Brand

Lovato

Current Ratio

80:5

Bore Size

22mm

Series

DM

Transformer Type

Base Mounted

Overall Height

66mm

Overall Width

32mm

Overall Depth

44mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Zemlja podrijetla

China

Detalji o proizvodu

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.

Current Transformers

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

KM 48,54

KM 48,54 Each (bez PDV-a)

KM 56,79

KM 56,79 Each (s PDV-om)

Lovato DM Series Base Mounted Current Transformer, 80:5, 22mm Bore

KM 48,54

KM 48,54 Each (bez PDV-a)

KM 56,79

KM 56,79 Each (s PDV-om)

Lovato DM Series Base Mounted Current Transformer, 80:5, 22mm Bore
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 48,54
5+KM 47,74
You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

Lovato

Current Ratio

80:5

Bore Size

22mm

Series

DM

Transformer Type

Base Mounted

Overall Height

66mm

Overall Width

32mm

Overall Depth

44mm

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Mounting Type

Base Mounted

Zemlja podrijetla

China

Detalji o proizvodu

Lovato DM Series - Current Transformer, Output 5 A

The DM series current transformers are installed in electric installations to reduce the line current to a secondary value of 5 A, which is compatible with current inputs of digital multimeters or protection relays.
These are without primary winding and are used for high primary current values from 50 A upward.
The number of loops of the primary cable does not modify the accuracy but converts the primary current value proportional to secondary current.

Current Transformers

You may be interested in