Lovato P1RD Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V ac

RS kataloški broj:: 277-5038robna marka: LovatoProizvođački broj:: P1RD2P25AC030
brand-logo
Prikaži sve u RCCBs

Tehnička dokumentacija

Tehnički podaci

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

P1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V ac

Series

P1RD

Zemlja podrijetla

China

KM 261,61

KM 261,61 Each (bez PDV-a)

KM 306,08

KM 306,08 Each (s PDV-om)

Lovato P1RD Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V ac

KM 261,61

KM 261,61 Each (bez PDV-a)

KM 306,08

KM 306,08 Each (s PDV-om)

Lovato P1RD Residual Current Circuit Breaker, 25A, 2 Pole, 30mA, Type AC, 230V ac

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Lovato

Circuit Breaker Type

RCCB

Current Rating

25A

Number of Poles

2

Range

P1

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

Voltage Rating

230V ac

Series

P1RD

Zemlja podrijetla

China