Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS kataloški broj:: 168-5685robna marka: Lumberg AutomationProizvođački broj:: 11374 RKT 5-228/5 M
brand-logo
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Series

RKT 5-228

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Conductor Material

Copper

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Zemlja podrijetla

Hungary

Detalji o proizvodu

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Informacije o stanju skladišta trenutno nisu dostupne.

€ 321,50

€ 32,15 Each (In a Bag of 10) (bez PDV-a)

€ 376,16

€ 37,616 Each (In a Bag of 10) (s PDV-om)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

€ 321,50

€ 32,15 Each (In a Bag of 10) (bez PDV-a)

€ 376,16

€ 37,616 Each (In a Bag of 10) (s PDV-om)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

RKT 5-228

Cross Sectional Area

0.5 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP67

Conductor Material

Copper

Maximum Operating Temperature

+90°C

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Standards Met

RoHS, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Zemlja podrijetla

Hungary

Detalji o proizvodu

M12 Connector, RKT Series, Actuator - Sensor Cord set, 2m

RKT series M12 connectors feature an industry standard 3, 4 or 5 pole female connector, with threaded lock nut and straight configuration. Cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKT series M12 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.