Lumberg Automation Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
PRKT
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
10m
Sheath Material
PUR
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP69K
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+70°C
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Czech Republic
RSD 9.974
RSD 9.974 Each (bez PDV-a)
RSD 11.969
RSD 11.969 Each (s PDV-om)
1
RSD 9.974
RSD 9.974 Each (bez PDV-a)
RSD 11.969
RSD 11.969 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 9.974 |
5+ | RSD 9.612 |
Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
PRKT
Cross Sectional Area
0.25 mm²
Number of Cores
4
Length
10m
Sheath Material
PUR
Sheath Colour
Orange
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
250 V
IP Rating
IP69K
Connector 1 Housing Gender
Female
Maximum Operating Temperature
+70°C
American Wire Gauge
24 AWG
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Zemlja podrijetla
Czech Republic