Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 7m

Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Length
7m
Sheath Material
PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Insulation material
PP
Minimum Bend Radius
5 x cable diameter
Outer Diameter
4.70mm
American Wire Gauge
22 AWG
Zemlja podrijetla
Czech Republic
€ 58,21
€ 58,21 Each (bez PDV-a)
€ 68,11
€ 68,11 Each (s PDV-om)
1
€ 58,21
€ 58,21 Each (bez PDV-a)
€ 68,11
€ 68,11 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Length
7m
Sheath Material
PUR
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP65, IP67, IP68, IP69K
Conductor Material
Copper
Fire Behaviour
Flame Retardant
Insulation material
PP
Minimum Bend Radius
5 x cable diameter
Outer Diameter
4.70mm
American Wire Gauge
22 AWG
Zemlja podrijetla
Czech Republic