Lumberg Automation Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 3m

Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
3m
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2 Housing Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP65, IP67, IP68, IP69
Outer Diameter
4.30mm
Conductor Resistance
10 mΩ
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Male
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 mm
Minimum Operating Temperature
-40°C
Fire Behaviour
Halogen Free
Insulation material
PP
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
IEC 61076-2-101
Zemlja podrijetla
Czech Republic
€ 32,15
€ 32,15 Each (bez PDV-a)
€ 37,62
€ 37,62 Each (s PDV-om)
1
€ 32,15
€ 32,15 Each (bez PDV-a)
€ 37,62
€ 37,62 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Lumberg AutomationSeries
RST
Cross Sectional Area
0.34 mm²
Number of Cores
3
Sheath Material
PUR
Sheath Colour
Black
Length
3m
Connector 1 Gender
Male
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 1 Orientation
Straight
Connector 2 Housing Gender
Female
Connector 2 Orientation
Right Angle
Connector 2 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Voltage Rating
250 V
Current Rating
4 A
IP Rating
IP65, IP67, IP68, IP69
Outer Diameter
4.30mm
Conductor Resistance
10 mΩ
American Wire Gauge
22 AWG
Operating Temperature Range
-40 → +90 °C
Connector 1 Housing Gender
Male
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 mm
Minimum Operating Temperature
-40°C
Fire Behaviour
Halogen Free
Insulation material
PP
Oil Resistant
Yes
Cable Shape
Multicore
Standards Met
IEC 61076-2-101
Zemlja podrijetla
Czech Republic