Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

RS kataloški broj:: 197-2789brend: Lumberg AutomationProizvođački broj:: 8166 RKM 4-329/5 M
brand-logo
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Series

RKM

Number of Cores

4

Length

5m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Zemlja podrijetla

Czech Republic

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 2.785

RSD 2.785 Each (bez PDV-a)

RSD 3.342

RSD 3.342 Each (s PDV-om)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m

RSD 2.785

RSD 2.785 Each (bez PDV-a)

RSD 3.342

RSD 3.342 Each (s PDV-om)

Lumberg Automation Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 5m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

RKM

Number of Cores

4

Length

5m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Zemlja podrijetla

Czech Republic