Prekid rada internet stranica

Zbog važnih održavanja internet stranica neće biti dostupna od 03:00h do 07:00h (GMT) u subotu, 10. maja. Izvinjavamo se zbog neugodnosti.

Lumberg Automation Straight Male 4 way M12 to Straight Male 8 way RJ45 Connector & Cable, 1m

RS kataloški broj:: 283-6537brend: Lumberg AutomationProizvođački broj:: RKWT 8-6-337/5 MDistrelec Article No.: 14473992
Prikaži sve u Sensor & Actuator Cables

Tehnička dokumentacija

Tehnički podaci

Series

142M

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1m

LAN Category

Cat5e

Sheath Colour

Green

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 7.485

RSD 7.485 Each (bez PDV-a)

RSD 8.982

RSD 8.982 Each (s PDV-om)

Lumberg Automation Straight Male 4 way M12 to Straight Male 8 way RJ45 Connector & Cable, 1m

RSD 7.485

RSD 7.485 Each (bez PDV-a)

RSD 8.982

RSD 8.982 Each (s PDV-om)

Lumberg Automation Straight Male 4 way M12 to Straight Male 8 way RJ45 Connector & Cable, 1m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Series

142M

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Material

Polyurethane PUR

Length

1m

LAN Category

Cat5e

Sheath Colour

Green

Connector 1

M12

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8

Zemlja podrijetla

Germany