Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA

RS kataloški broj:: 170-5466robna marka: LumbergProizvođački broj:: KLS 13
brand-logo
Prikaži sve u Jack Plugs & Sockets

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Lumberg

Gender

Male

Size

2.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

500mA

Housing Material

POM

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

3

Zemlja podrijetla

Japan

Detalji o proizvodu

2.5 mm Male Jack Plugs

From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.

With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.

Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.

€ 311,00

€ 3,11 komadno (u kutiji od 100) (bez PDV-a)

€ 388,75

€ 3,888 komadno (u kutiji od 100) (s PDV-om)

Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA

€ 311,00

€ 3,11 komadno (u kutiji od 100) (bez PDV-a)

€ 388,75

€ 3,888 komadno (u kutiji od 100) (s PDV-om)

Lumberg Jack Connector 2.5 mm Cable Mount Stereo Plug, 3Pole 500mA

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Lumberg

Gender

Male

Size

2.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Nickel

Current Rating

500mA

Housing Material

POM

Voltage Rating

34 V ac/dc

Contact Material

Brass

No of Poles/ Way

3

Zemlja podrijetla

Japan

Detalji o proizvodu

2.5 mm Male Jack Plugs

From Lumberg, this phone audio jack connector is suitable for high quality applications. With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day wear and tear.

With a nickel plated contact and insulating body material, the jack plug is cost effective and reliable.

Jack plugs, or phone connectors, are prevalent in domestic and commercial hi-fi applications, but also have uses in computing and commercial public address systems. Where ever a custom audio set up is required, you will likely find a need for jack connectors.