Lumberg 6 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

RS kataloški broj:: 505-1182robna marka: LumbergProizvođački broj:: MP-371 S/6
brand-logo
Prikaži sve u DIN Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Možda će vas interesovati
RS PRO 6 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
KM 7,139Each (In a Pack of 5) (bez PDV-a)

Cijena na upit

Lumberg 6 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

Cijena na upit

Lumberg 6 Pole Miniature Din, 1A, 100 V ac, Male, Cable Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
RS PRO 6 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
KM 7,139Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Contact Material

Bronze

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Možda će vas interesovati
RS PRO 6 Pole Miniature Din Plug, 1A, 50 V ac/dc, Male, Cable Mount
KM 7,139Each (In a Pack of 5) (bez PDV-a)