Tehnička dokumentacija
Tehnički podaci
Brand
LumbergSwitch Operation
Momentary
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
MS 199 R
Terminal Type
Solder
Možda će vas interesovati
Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V acrobna marka: Lumberg
KM 19,68Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST
1
Cijena na upit
Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas interesovati
Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V acrobna marka: Lumberg
KM 19,68Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
LumbergSwitch Operation
Momentary
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
MS 199 R
Terminal Type
Solder
Možda će vas interesovati
Lumberg Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 125/250V acrobna marka: Lumberg
KM 19,68Each (bez PDV-a)