Lumberg, SV 3 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

RS kataloški broj:: 167-3463brend: LumbergProizvođački broj:: SV30
Prikaži sve u DIN Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Zemlja podrijetla

Germany

Cena na upit

Lumberg, SV 3 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

Cena na upit

Lumberg, SV 3 Pole Din, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

Lumberg

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Series

SV

Housing Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Brass

Zemlja podrijetla

Germany