Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
Green
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
3
Viewing Angle
170 °
Luminous Flux
97 lm
Lens Shape
Dome
Dominant Wavelength
520 → 540 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.
Visible Light LEDs, Lumileds
RSD 6.466
RSD 258,657 komad (isporučivo u Reel) (bez PDV-a)
RSD 7.760
RSD 310,388 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
25
RSD 6.466
RSD 258,657 komad (isporučivo u Reel) (bez PDV-a)
RSD 7.760
RSD 310,388 komad (isporučivo u Reel) (s PDV-om)
Proizvodno pakovanje (kolut)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kolut |
---|---|---|
25 - 45 | RSD 258,657 | RSD 1.293 |
50 - 120 | RSD 256,044 | RSD 1.280 |
125 - 245 | RSD 241,675 | RSD 1.208 |
250+ | RSD 224,692 | RSD 1.123 |
Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
Green
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Number of Pins
3
Viewing Angle
170 °
Luminous Flux
97 lm
Lens Shape
Dome
Dominant Wavelength
520 → 540 nm
Series
LUXEON C
Dimensions
2 x 2 x 1.35mm
Forward Current
1050mA
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Lumileds LUXEON C Series LEDs
The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.