Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
White
Package Type
3737
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.86 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
254 lm
Lens Shape
Round
Dimensions
3.7 x 3.7 x 2.018mm
Lens Colour
Clear
Colour Temperature
2700K
Series
LUXEON T
Zemlja podrijetla
Malaysia
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
5
Cijena na upit
Each (In a Pack of 5) (bez PDV-a)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
White
Package Type
3737
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.86 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
254 lm
Lens Shape
Round
Dimensions
3.7 x 3.7 x 2.018mm
Lens Colour
Clear
Colour Temperature
2700K
Series
LUXEON T
Zemlja podrijetla
Malaysia