Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.2 V
Radiant Flux
4500mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
905 lm
Lens Shape
Round
Colour Temperature
4000K
Series
LUXEON M
Lens Colour
Clear
Dimensions
7 x 7 x 3.75mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.
Visible Light LEDs, Lumileds
KM 21,63
KM 21,63 Each (bez PDV-a)
KM 25,31
KM 25,31 Each (s PDV-om)
Standard
1
KM 21,63
KM 21,63 Each (bez PDV-a)
KM 25,31
KM 25,31 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.2 V
Radiant Flux
4500mW
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
905 lm
Lens Shape
Round
Colour Temperature
4000K
Series
LUXEON M
Lens Colour
Clear
Dimensions
7 x 7 x 3.75mm
Zemlja podrijetla
Malaysia
Detalji o proizvodu
Lumileds LUXEON M Series LEDs
LUXEON M series LEDs, from Lumileds, are lighting grade LEDs in a surface mount package. They provide maximum flux density and efficiency with a minimum CRI of 70 (white LEDs). Featuring uniform colour and light intensity, LUXEON M LEDs are designed for applications optimised for low cost or high efficiency applications. They offer high brightness and high efficacy from a multi-die device. These factors enable the use to reduce the number of LEDs required within a design. The LUXEON M's crisp, shadow-free beam makes it ideal for outdoor lighting applications such as street lights. Other suitable applications include downlights and retrofit lighting.