Lyndon 40-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

RS kataloški broj:: 183-2814robna marka: LyndonProizvođački broj:: HS40
brand-logo
Prikaži sve u Threading Tap & Die Sets

Tehnička dokumentacija

Tehnički podaci

Brand

Lyndon

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

40

Set Contents

Carbon Steel Tap and Die Set Metal Case:M3; M4; M5; M6; M8; M10; M12 Die sizes; Taper; Second and Plug Taps; Tap Wrench; Diestock; Pitch Gauge; Screwdriver; Carbon Steel Tap and Die Set Metal Case: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20 Sizes of Dies; Taper; Second; Plug Taps; Tap wrenches # 1; # 3 (2); Diestock (6); Pitch Gauge; Screwdriver; Carbon Steel Tap and Die Set Plastic Case: M3; M4; M5; M6; M8; M10; M12 Sizes of Dies; Taper; Second; Plug Taps; Tap Wrench; Diestock; Screwdriver

Material

Carbon Steel

Možda će vas zanimati

Cijena na upit

Lyndon 40-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

Cijena na upit

Lyndon 40-Piece Carbon Steel Tap & Die Set, M3 - M12 Taps, M3 - M12 Dies

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

Lyndon

Maximum Die Size

M12

Minimum Tap Size

M3

Maximum Tap Size

M12

Minimum Die Size

M3

Number of Pieces

40

Set Contents

Carbon Steel Tap and Die Set Metal Case:M3; M4; M5; M6; M8; M10; M12 Die sizes; Taper; Second and Plug Taps; Tap Wrench; Diestock; Pitch Gauge; Screwdriver; Carbon Steel Tap and Die Set Metal Case: M3; M4; M5; M6; M8; M10; M12; M14; M16; M18; M20 Sizes of Dies; Taper; Second; Plug Taps; Tap wrenches # 1; # 3 (2); Diestock (6); Pitch Gauge; Screwdriver; Carbon Steel Tap and Die Set Plastic Case: M3; M4; M5; M6; M8; M10; M12 Sizes of Dies; Taper; Second; Plug Taps; Tap Wrench; Diestock; Screwdriver

Material

Carbon Steel

Možda će vas zanimati