Mac 8, ML, 20 Way, 1 Row, Straight Pin Header

RS kataloški broj:: 473-3057robna marka: Mac 8Proizvođački broj:: ML-10-20P
brand-logo
Prikaži sve u PCB Spacers

Tehnička dokumentacija

Tehnički podaci

Brand

Mac 8

Series

ML

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

4.0A

Zemlja podrijetla

Japan

Detalji o proizvodu

Double-Crossing Spacer

Informacije o stanju skladišta trenutno nisu dostupne.

KM 15,94

KM 15,94 Each (bez PDV-a)

KM 18,65

KM 18,65 Each (s PDV-om)

Mac 8, ML, 20 Way, 1 Row, Straight Pin Header

KM 15,94

KM 15,94 Each (bez PDV-a)

KM 18,65

KM 18,65 Each (s PDV-om)

Mac 8, ML, 20 Way, 1 Row, Straight Pin Header
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24KM 15,94
25+KM 15,35

Tehnička dokumentacija

Tehnički podaci

Brand

Mac 8

Series

ML

Pitch

2.54mm

Number Of Contacts

20

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

4.0A

Zemlja podrijetla

Japan

Detalji o proizvodu

Double-Crossing Spacer