Tehnička dokumentacija
Tehnički podaci
Brand
MagliteTorch Style
Keyring Torch
Rechargeable
No
Lamp Type
LED
Luminosity
37 lm
Case Material
Aluminium
Batteries
1x AAA
Hazardous Area
No
Model
Solitaire
Range
61 m
Beam Type
Flood, Spot
Length
81 mm
Colour
Blue
Zemlja podrijetla
United States
Detalji o proizvodu
Solitaire® LED Flashlights - in Presentation Box
The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldnt expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.
Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue
Maglite®
RSD 9.450
RSD 9.450 Each (bez PDV-a)
RSD 11.340
RSD 11.340 Each (s PDV-om)
1
RSD 9.450
RSD 9.450 Each (bez PDV-a)
RSD 11.340
RSD 11.340 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
MagliteTorch Style
Keyring Torch
Rechargeable
No
Lamp Type
LED
Luminosity
37 lm
Case Material
Aluminium
Batteries
1x AAA
Hazardous Area
No
Model
Solitaire
Range
61 m
Beam Type
Flood, Spot
Length
81 mm
Colour
Blue
Zemlja podrijetla
United States
Detalji o proizvodu
Solitaire® LED Flashlights - in Presentation Box
The Mag-Lite Solitaire® LED Flashlight is a keychain size flashlight with big light power. This Key ring size torch features the classic look of the original Solitaire® flashlight but uses new LED light technology, the LED light coming out of such a small flashlight is just something that you wouldnt expect, powered by just one AAA battery. The Solitaire® LED Flashlight works in the same simple way as the original model, just turn on/off and focus to flood by simply twisting the head.
Supplied in a presentation box and available in the following choice of colours:
778-5199 - Black
899-8390 - Red
899-8400 - Grey
899-8403 - Blue