Martindale TEK 404 Continuity Tester 5mA, Model TEK 404 RS Calibration

RS kataloški broj:: 810-4737robna marka: MartindaleProizvođački broj:: TEK 404
brand-logo
Prikaži sve u Continuity Testers

Tehnička dokumentacija

Tehnički podaci

Test Current

5mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LED

Probe Voltage

9V

Calibrated

RSCAL

Battery Type

9V

Power Source

Battery

Weight

185g

Dimensions

150 x 64 x 30mm

Height

30mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

64mm

Model Number p

TEK 404

Detalji o proizvodu

Continuity Checkers TEK 402/TEK 404

TEK 402/404 are compact, versatile, battery powered instruments suitable for use in noisy environments. The tough construction makes it ideal for industrial and commercial environments including low voltage signalling, process control and training or educational applications. The loud 85 dB buzzer makes it ideal for use in noisy environments where many continuity buzzers, multimeters or 17th Edition multi function testers cannot be heard.
TEK404 can be used for the same low voltage applications as the TEK402. But the TEK 404 is also suitable for use in CAT II and CAT III environments. There is an additional safety feature which pulses to alert the user when connected to live circuits >30 V ac. There is a convenient belt clip and the TEK404 is supplied with CATIII 600 V rated TL47 test leads.

Supplied with

Belt Clip

Informacije o stanju skladišta trenutno nisu dostupne.

€ 199,57

€ 199,57 Each (bez PDV-a)

€ 233,50

€ 233,50 Each (s PDV-om)

Martindale TEK 404 Continuity Tester 5mA, Model TEK 404 RS Calibration

Vrsta kalibracije

€ 199,57

€ 199,57 Each (bez PDV-a)

€ 233,50

€ 233,50 Each (s PDV-om)

Martindale TEK 404 Continuity Tester 5mA, Model TEK 404 RS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Test Current

5mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LED

Probe Voltage

9V

Calibrated

RSCAL

Battery Type

9V

Power Source

Battery

Weight

185g

Dimensions

150 x 64 x 30mm

Height

30mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Width

64mm

Model Number p

TEK 404

Detalji o proizvodu

Continuity Checkers TEK 402/TEK 404

TEK 402/404 are compact, versatile, battery powered instruments suitable for use in noisy environments. The tough construction makes it ideal for industrial and commercial environments including low voltage signalling, process control and training or educational applications. The loud 85 dB buzzer makes it ideal for use in noisy environments where many continuity buzzers, multimeters or 17th Edition multi function testers cannot be heard.
TEK404 can be used for the same low voltage applications as the TEK402. But the TEK 404 is also suitable for use in CAT II and CAT III environments. There is an additional safety feature which pulses to alert the user when connected to live circuits >30 V ac. There is a convenient belt clip and the TEK404 is supplied with CATIII 600 V rated TL47 test leads.

Supplied with

Belt Clip