Tehnička dokumentacija
Tehnički podaci
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
Length
63mm
Width
51mm
Depth
42mm
Minimum Temperature
-10°C
Type
AC/AC Adapter
Zemlja podrijetla
China
Detalji o proizvodu
2-Pin Euro AC Adaptors
Cena na upit
1
Cena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
MascotAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
12V ac
Input Voltage
230V ac
Output Current
500mA
Maximum Temperature
+40°C
Output Connector
Interchangeable
Input Connector
EU Plug
Number of Outputs
1
Power Rating
6W
Cable Length
2m
Length
63mm
Width
51mm
Depth
42mm
Minimum Temperature
-10°C
Type
AC/AC Adapter
Zemlja podrijetla
China
Detalji o proizvodu