Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 60mm Body

RS kataloški broj:: 589-709brend: Master LockProizvođački broj:: 9160EURD
brand-logo
Prikaži sve u Padlocks

Tehnička dokumentacija

Tehnički podaci

Lock Type

Padlock

Shackle Diameter

7mm

Shackle Length

29.3mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium

Body Width

60mm

Zemlja podrijetla

China

RSD 3.849

RSD 3.849 Each (bez PDV-a)

RSD 4.618

RSD 4.618 Each (s PDV-om)

Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 60mm Body

RSD 3.849

RSD 3.849 Each (bez PDV-a)

RSD 4.618

RSD 4.618 Each (s PDV-om)

Master Lock Padlock Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 60mm Body

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Lock Type

Padlock

Shackle Diameter

7mm

Shackle Length

29.3mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium

Body Width

60mm

Zemlja podrijetla

China