Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Detalji o proizvodu
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Možda će vas interesovati
Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIPbrend: Maxim Integrated
Cena na upitkomad (u Tubi od 50) (bez PDV-a)
Cena na upit
komad (u Tubi od 50) (bez PDV-a)
Maxim Integrated MAX1487ECPA+ Line Transceiver, 8-Pin PDIP
50
Cena na upit
komad (u Tubi od 50) (bez PDV-a)
Maxim Integrated MAX1487ECPA+ Line Transceiver, 8-Pin PDIP
Informacije o stanju skladišta trenutno nisu dostupne.
50
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas interesovati
Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIPbrend: Maxim Integrated
Cena na upitkomad (u Tubi od 50) (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedIC Type
Line Transceiver IC
Input Type
Differential
Number of Transmitters
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.91 x 7.87 x 4.45mm
Detalji o proizvodu
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated
RS-485 Line Drivers and Receivers
Možda će vas interesovati
Maxim Integrated MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIPbrend: Maxim Integrated
Cena na upitkomad (u Tubi od 50) (bez PDV-a)