Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
12kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C
Cijena na upit
Each (Supplied in a Tube) (bez PDV-a)
Proizvodno pakovanje (cijev)
5
Cijena na upit
Each (Supplied in a Tube) (bez PDV-a)
Proizvodno pakovanje (cijev)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Maxim IntegratedFilter Type
Low Pass Filter
Maximum Order
5th
Architecture
Switched Capacitor
Cut-off Frequency
12kHz
Power Supply Type
Dual, Single
Typical Single Supply Voltage
5 V
Number of Circuits
1
Mounting Type
Surface Mount
Package Type
μMAX
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Operating Temperature Range
-40 → +85 °C