MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP

RS kataloški broj:: 769-5292brend: MaxLinearProizvođački broj:: SP3238EEY-L
brand-logo
Prikaži sve u Line Interface ICs

Tehnička dokumentacija

Tehnički podaci

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 Line Drivers and Receivers

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.398

RSD 279,559 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.677

RSD 335,471 komadno (u pakovanju od 5) (s PDV-om)

MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
Odaberite vrstu pakovanja

RSD 1.398

RSD 279,559 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.677

RSD 335,471 komadno (u pakovanju od 5) (s PDV-om)

MaxLinear SP3238EEY-L Line Transceiver, 28-Pin TSSOP
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 20RSD 279,559RSD 1.398
25 - 95RSD 248,206RSD 1.241
100 - 245RSD 225,998RSD 1.130
250+RSD 222,079RSD 1.110

Tehnička dokumentacija

Tehnički podaci

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Dimensions

9.8 x 4.5 x 1.05mm

Zemlja podrijetla

Malaysia

Detalji o proizvodu

RS-232 Line Drivers and Receivers, EXAR

Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 Line Drivers and Receivers