Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
360V
Maximum Output Power
240W
Output Current
700mA
Input Voltage
142 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Zemlja podrijetla
China
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 8.775
RSD 8.775 Each (bez PDV-a)
RSD 10.530
RSD 10.530 Each (s PDV-om)
MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current
1
RSD 8.775
RSD 8.775 Each (bez PDV-a)
RSD 10.530
RSD 10.530 Each (s PDV-om)
MEAN WELL LED Driver, 360V Output, 240W Output, 700mA Output, Constant Current
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
360V
Maximum Output Power
240W
Output Current
700mA
Input Voltage
142 → 431 V dc
Operation
Constant Current
LED Driver Type
LED Driver
Zemlja podrijetla
China