MEAN WELL 120W Power Brick AC/DC Adapter 13.8V dc Output, 0 → 8.7A Output

RS kataloški broj:: 136-1310brend: MEAN WELLProizvođački broj:: ENP-120-12Distrelec Article No.: 30296344
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Power Brick Adapter

Output Voltage

13.8V dc

Input Voltage

100 → 240V ac

Output Current

0 → 8.7A

Maximum Temperature

+70°C

Number of Outputs

1

Power Rating

120W

Efficiency

90%

MTBF

257000h

Standards Met

CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1

Series

ENP-120

Energy Efficiency Level

VI

Load Regulation

+2%

Length

192mm

Line Regulation Range

+0.5%

Width

178mm

Depth

45.5mm

Minimum Temperature

-30°C

Distrelec Product Id

30296344

Detalji o proizvodu

Mean Well ENP-120 Series Desktop Power Supply

From Mean Well, the ENP-120 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 120 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-120 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.

Standards

IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.974

RSD 11.974 Each (bez PDV-a)

RSD 14.369

RSD 14.369 Each (s PDV-om)

MEAN WELL 120W Power Brick AC/DC Adapter 13.8V dc Output, 0 → 8.7A Output

RSD 11.974

RSD 11.974 Each (bez PDV-a)

RSD 14.369

RSD 14.369 Each (s PDV-om)

MEAN WELL 120W Power Brick AC/DC Adapter 13.8V dc Output, 0 → 8.7A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Power Brick Adapter

Output Voltage

13.8V dc

Input Voltage

100 → 240V ac

Output Current

0 → 8.7A

Maximum Temperature

+70°C

Number of Outputs

1

Power Rating

120W

Efficiency

90%

MTBF

257000h

Standards Met

CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1

Series

ENP-120

Energy Efficiency Level

VI

Load Regulation

+2%

Length

192mm

Line Regulation Range

+0.5%

Width

178mm

Depth

45.5mm

Minimum Temperature

-30°C

Distrelec Product Id

30296344

Detalji o proizvodu

Mean Well ENP-120 Series Desktop Power Supply

From Mean Well, the ENP-120 series of desktop power supplies have a standard 7" width for use in the mobile radio field. With a rated output of 120 W and a rugged design, this series also provides the most frequently used voltages within communication applications. ENP-120 desktop power supplies operate between -30°C and +70°C and are cooled by free air convection.

Standards

IEC60950-1, UL60950-1 approved
EMC Emission: Compliance to EN55022 (CISPR22) class B, EN61000-3-2,-3, FCC PART 15 / CISPR22 class B
EMC Immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024