MEAN WELL, 48V Output, 240W Output, 5A Output, Constant Voltage

RS kataloški broj:: 791-1266robna marka: Mean WellProizvođački broj:: HBG-240-48B
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Output Voltage

48V

Maximum Output Power

240W

Output Current

5A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

240W IP67 Dimmable LED Driver Power Supply Bay Lighting HBG-240-B Series

The Mean Well HBG-240 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-240 is fully potted IP67 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 93.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version B of the HBG-240 Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.

Approvals

UL, CUL, ENEC, CB, CE
EN61347-2-13, UL8750

Mean Well LED Drivers, Constant Current

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

MEAN WELL, 48V Output, 240W Output, 5A Output, Constant Voltage

Cijena na upit

MEAN WELL, 48V Output, 240W Output, 5A Output, Constant Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Output Voltage

48V

Maximum Output Power

240W

Output Current

5A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

240W IP67 Dimmable LED Driver Power Supply Bay Lighting HBG-240-B Series

The Mean Well HBG-240 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-240 is fully potted IP67 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 93.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version B of the HBG-240 Series features a three in one dimming function: 1 to 10Vdc, 10V PWM, or resistance. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.

Approvals

UL, CUL, ENEC, CB, CE
EN61347-2-13, UL8750

Mean Well LED Drivers, Constant Current

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati