MEAN WELL, 36V Output, 40.3W Output, 1.12A Output, Constant Voltage

RS kataloški broj:: 738-2179robna marka: Mean WellProizvođački broj:: HLN-40H-36A
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Mean Well

Output Voltage

36V

Maximum Output Power

40.3W

Output Current

1.12A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Zemlja podrijetla

China

Detalji o proizvodu

RS - 40W IP64 Dimmable Constant Current/Voltage LED Driver / Power Supply

40W IP64 waterproof dimmable constant voltage, constant current LED driver / power supply with universal AC input. These dimmable IP64 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP64 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp or outdoor locations.

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Cijena na upit

MEAN WELL, 36V Output, 40.3W Output, 1.12A Output, Constant Voltage

Cijena na upit

MEAN WELL, 36V Output, 40.3W Output, 1.12A Output, Constant Voltage

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Mean Well

Output Voltage

36V

Maximum Output Power

40.3W

Output Current

1.12A

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

Dimming Operation

Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP64

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Zemlja podrijetla

China

Detalji o proizvodu

RS - 40W IP64 Dimmable Constant Current/Voltage LED Driver / Power Supply

40W IP64 waterproof dimmable constant voltage, constant current LED driver / power supply with universal AC input. These dimmable IP64 waterproof LED drivers / power supplies have a built in active PFC function and a three in one dimming function. Suitable applications for these IP64 dimmable LED drivers / power supplies include LED lighting and moving sign applications and can be used in dry, damp or outdoor locations.

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved, Design refer to UL60950-1, TUV EN60950-1

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više