MEAN WELL MDD01L DC-DC Converter, 12V dc/ 5 → 42mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +95°C
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
5 → 42mA
Mounting Type
Through Hole
Series
MDD01L
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Zemlja podrijetla
Taiwan, Province Of China
KM 14,61
KM 14,61 Each (bez PDV-a)
KM 17,09
KM 17,09 Each (s PDV-om)
1
KM 14,61
KM 14,61 Each (bez PDV-a)
KM 17,09
KM 17,09 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
5 → 42mA
Mounting Type
Through Hole
Series
MDD01L
Minimum Temperature
-40°C
Maximum Temperature
+95°C
Zemlja podrijetla
Taiwan, Province Of China