Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
5V dc
Output Current
8A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+60°C
Detalji o proizvodu
Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series
A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Approvals
cULus, TUV, CB, CE
Standards
UL2601-1, TUV EN60601-1, IEC60601-1 approved
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
5V dc
Output Current
8A
Power Rating
40W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Medical Approved
Yes
Depth
28mm
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+60°C
Detalji o proizvodu
Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series
A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Approvals
cULus, TUV, CB, CE
Standards
UL2601-1, TUV EN60601-1, IEC60601-1 approved
