MEAN WELL LED Driver, 15V Output, 90W Output, 6A Output, Constant Voltage Dimmable

RS kataloški broj:: 865-2609robna marka: MEAN WELLProizvođački broj:: NPF-90D-15
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Output Voltage

15V

Maximum Output Power

90W

Output Current

6A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalji o proizvodu

Mean Well 90W Dimmable Constant Voltage LED Drivers - NPF-90-D Series

The Mean Well NPF-90-D Series is a range of 90W dimmable LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90-D is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90D features a built-in 3 in 1 dimming function 01 to 10Vdc, PWM signal or resistance. These Mean Well LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90-D Led drivers ideal for flexible installation of various types of lighting systems.

Approvals

SELV, cUL, UL, ENEC, CB, CE

Standards

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

KM 127,05

KM 127,05 Each (bez PDV-a)

KM 148,65

KM 148,65 Each (s PDV-om)

MEAN WELL LED Driver, 15V Output, 90W Output, 6A Output, Constant Voltage Dimmable

KM 127,05

KM 127,05 Each (bez PDV-a)

KM 148,65

KM 148,65 Each (s PDV-om)

MEAN WELL LED Driver, 15V Output, 90W Output, 6A Output, Constant Voltage Dimmable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 127,05
10 - 24KM 122,41
25+KM 120,89

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

15V

Maximum Output Power

90W

Output Current

6A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalji o proizvodu

Mean Well 90W Dimmable Constant Voltage LED Drivers - NPF-90-D Series

The Mean Well NPF-90-D Series is a range of 90W dimmable LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90-D is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90D features a built-in 3 in 1 dimming function 01 to 10Vdc, PWM signal or resistance. These Mean Well LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90-D Led drivers ideal for flexible installation of various types of lighting systems.

Approvals

SELV, cUL, UL, ENEC, CB, CE

Standards

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više