MEAN WELL LED Driver, 36V Output, 40W Output, 1.12A Output, Constant Voltage Dimmable

RS kataloški broj:: 876-2576robna marka: MEAN WELLProizvođački broj:: PWM-40-36Distrelec broj artikla: 30134947
brand-logo
Prikaži sve u LED Drivers

Tehnička dokumentacija

Tehnički podaci

Output Voltage

36V

Maximum Output Power

40W

Output Current

1.12A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

36 V @ 1.12 A

Current Rating

600 mA @ 115 V ac

Series

PWM-40

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Detalji o proizvodu

Mean Well 40W Dimmable Constant Voltage LED Drivers - PWM-40 Series

The Mean Well PWM-40 Series is a range of 40W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-40 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-40 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

€ 54,67

€ 54,67 Each (bez PDV-a)

€ 63,96

€ 63,96 Each (s PDV-om)

MEAN WELL LED Driver, 36V Output, 40W Output, 1.12A Output, Constant Voltage Dimmable

€ 54,67

€ 54,67 Each (bez PDV-a)

€ 63,96

€ 63,96 Each (s PDV-om)

MEAN WELL LED Driver, 36V Output, 40W Output, 1.12A Output, Constant Voltage Dimmable
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4€ 54,67
5+€ 52,67

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Output Voltage

36V

Maximum Output Power

40W

Output Current

1.12A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

36 V @ 1.12 A

Current Rating

600 mA @ 115 V ac

Series

PWM-40

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Detalji o proizvodu

Mean Well 40W Dimmable Constant Voltage LED Drivers - PWM-40 Series

The Mean Well PWM-40 Series is a range of 40W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-40 LED drivers have a high efficiency of up to 90% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-40 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više