MEAN WELL 12W Plug-In AC/DC Adapter 7.5V dc Output, 1.6A Output

RS kataloški broj:: 136-1339robna marka: MEAN WELLProizvođački broj:: SGA12E07-P1JDistrelec broj artikla: 30296420
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.6A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

MTBF

(Minimum) 265000h

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

Detalji o proizvodu

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply

Možda će vas interesovati
12WAC-DC Wall-mounted Type Green Adaptor
KM 32,22Each (bez PDV-a)

KM 38,90

KM 38,90 Each (bez PDV-a)

KM 45,51

KM 45,51 Each (s PDV-om)

MEAN WELL 12W Plug-In AC/DC Adapter 7.5V dc Output, 1.6A Output

KM 38,90

KM 38,90 Each (bez PDV-a)

KM 45,51

KM 45,51 Each (s PDV-om)

MEAN WELL 12W Plug-In AC/DC Adapter 7.5V dc Output, 1.6A Output

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cijena
1 - 4KM 38,90
5+KM 38,20
Možda će vas interesovati
12WAC-DC Wall-mounted Type Green Adaptor
KM 32,22Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.6A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

MTBF

(Minimum) 265000h

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

Detalji o proizvodu

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply

Možda će vas interesovati
12WAC-DC Wall-mounted Type Green Adaptor
KM 32,22Each (bez PDV-a)