Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-27, 27V dc, 11.7A, 315.9W, 1 Output, 124 → 370 V dc, 88

RS kataloški broj:: 644-8199brend: Mean WellProizvođački broj:: SP-320-27
brand-logo
Prikaži sve u Switching Power Supplies

Tehnička dokumentacija

Tehnički podaci

Output Voltage

27V dc

Output Current

11.7A

Power Rating

315.9W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Zemlja podrijetla

China

Detalji o proizvodu

SP-200 Series and SP-300 Series, Universal Input, Single Output

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-27, 27V dc, 11.7A, 315.9W, 1 Output, 124 → 370 V dc, 88

Cena na upit

Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-27, 27V dc, 11.7A, 315.9W, 1 Output, 124 → 370 V dc, 88
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Output Voltage

27V dc

Output Current

11.7A

Power Rating

315.9W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

50mm

Efficiency

88%

Minimum Temperature

-20°C

Weight

1.1kg

Maximum Temperature

+65°C

Zemlja podrijetla

China

Detalji o proizvodu

SP-200 Series and SP-300 Series, Universal Input, Single Output

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950