MEAN WELL LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Current Dimmable

Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
150W
Output Current
12.5A
Dimmable
Yes
Input Voltage
100-305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-150
Distrelec Product Id
30230145
Zemlja podrijetla
China
€ 65,33
€ 65,33 Each (bez PDV-a)
€ 76,44
€ 76,44 Each (s PDV-om)
1
€ 65,33
€ 65,33 Each (bez PDV-a)
€ 76,44
€ 76,44 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 65,33 |
10+ | € 59,63 |
Tehnička dokumentacija
Tehnički podaci
Brand
Mean WellOutput Voltage
12V
Maximum Output Power
150W
Output Current
12.5A
Dimmable
Yes
Input Voltage
100-305 V
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Potentiometer
Series
XLG-150
Distrelec Product Id
30230145
Zemlja podrijetla
China