MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

RS kataloški broj:: 431-949robna marka: MECProizvođački broj:: 5GSH9358222+10AQS16+AQW0916
brand-logo
Prikaži sve u Tactile Switches

Tehnička dokumentacija

Tehnički podaci

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Surface Mount

IP Rating

IP67

Zemlja podrijetla

Denmark

€ 583,63

€ 583,63 1 Bag of 100 (bez PDV-a)

€ 682,85

€ 682,85 1 Bag of 100 (s PDV-om)

MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

€ 583,63

€ 583,63 1 Bag of 100 (bez PDV-a)

€ 682,85

€ 682,85 1 Bag of 100 (s PDV-om)

MEC IP67 Black, White Round Button Tactile Switch, SPST Surface Mount

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Surface Mount

IP Rating

IP67

Zemlja podrijetla

Denmark